Surface mount fixed inductor with 22µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a current rating of 220mA (RMS and Max DC). DC resistance is 1.45Ω, with a saturation current of 250mA. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744030220 technical specifications.
| Package/Case | 3510 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.45R |
| Depth | 3.5mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 0.138inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 40MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.