Surface mount fixed inductor with 2.5µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a current rating of 1.45A. DC resistance is 58mΩ, with a saturation current of 1.25A. Operating temperature range is -40°C to 125°C. Packaged in a 3816 case size for tape and reel deployment.
Wurth Electronics 744031002 technical specifications.
| Package/Case | 3816 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 58mR |
| Depth | 4.1mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.5uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 1.1mm |
| Length | 3.8mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 120MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.