
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 850mA (RMS and Max DC). It exhibits a DC resistance of 156mΩ and a saturation current of 750mA, with a self-resonant frequency of 45MHz. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 744031006 technical specifications.
| Package/Case | 3816 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 156mR |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.