Surface mount shielded wirewound power choke with 15µH inductance and 30% tolerance, designed for operation up to 125°C. Features a ferrite core, 620mA current rating, and 285mΩ DC resistance. Tested at 100kHz, this component offers a saturation current of 450mA and a self-resonant frequency of 30MHz. Packaged in a 3816 case, it is RoHS compliant.
Wurth Electronics 744031150 technical specifications.
| Package/Case | 3816 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 285mR |
| Depth | 3.8mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.