
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This component offers 47µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 390mA and has a DC resistance of 1Ω. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744031470 technical specifications.
| Package/Case | 3816 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Current | 390mA |
| DC Resistance (DCR) | 1R |
| Depth | 4.1mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 390mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Series Resistance | 1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003633oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
