
Surface mount fixed inductor featuring 68µH inductance with a 30% tolerance, designed for shielded operation. This wirewound ferrite core component offers a current rating of 320mA and a DC resistance of 1.45 Ohms. Operating within a temperature range of -40°C to 125°C, it is packaged in a 3816 case size for tape and reel delivery. Saturation current is rated at 220mA, with a self-resonant frequency of 12MHz.
Wurth Electronics 744031680 technical specifications.
| Package/Case | 3816 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1.45R |
| Height | 1.65mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 12MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744031680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
