Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 420mA current rating, and 400mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 20 at 1MHz. This unshielded wirewound component is supplied in a 1210 package size on tape and reel.
Wurth Electronics 744032006 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 400mR |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 25MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
