Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance. This unshielded wirewound component utilizes a ferrite core and offers a 390mA current rating. Key specifications include a 0.45 Ohm DC resistance, 20 Q-factor at 1MHz, and a saturation current of 950mA. The 1210 case code (3225 metric) component operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Wurth Electronics 744032008 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.078inch |
| Height - Seated (Max) | 0.091inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 390mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 23MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032008 to view detailed technical specifications.
No datasheet is available for this part.