Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for high frequencies. Features a ferrite core, unshielded wirewound construction, and a 1210 case code. Offers a current rating of 320mA, 650mΩ DC resistance, and a Q factor of 35 at 1MHz. Operates within a temperature range of -40°C to 125°C, with a saturation current of 850mA and self-resonant frequency of 20MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744032100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 650mR |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032100 to view detailed technical specifications.
No datasheet is available for this part.