
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a Q factor of 40 at 1MHz and a maximum DC current rating of 100mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 6.5 Ohms. The 1210 case code (3225 metric) provides a compact footprint for automated assembly.
Wurth Electronics 744032101 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 6.5R |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 8MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
