Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 35. It supports a maximum DC current of 290mA, with a DC resistance of 700mΩ. The component is housed in a 1210 (3225 Metric) case, measuring 2.5mm in width and 2mm in height, with a saturation current of 780mA. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744032120 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 700mR |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 18MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032120 to view detailed technical specifications.
No datasheet is available for this part.