Surface mount fixed inductor with 18µH inductance and 10% tolerance, designed for high frequencies. Features a ferrite core, unshielded construction, and a Q factor of 35 at 1MHz. Rated for 240mA RMS current with a DC resistance of 1.1Ω. Operates within a temperature range of -40°C to 125°C and is housed in a 1210 (3225 Metric) case.
Wurth Electronics 744032180 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 1.1R |
| Height | 0.078inch |
| Height - Seated (Max) | 0.091inch |
| Inductance | 18uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 15MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.