Surface mount fixed inductor with 22µH inductance and 10% tolerance, operating at 1MHz. Features a ferrite core, 35 Q-factor, and a 220mA current rating. This unshielded wirewound component has a 1.3Ω DC resistance and a saturation current of 600mA. Housed in a 1210 package, it operates from -40°C to 125°C.
Wurth Electronics 744032220 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.3R |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 14MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.