Surface mount fixed inductor with 470µH inductance and 10% tolerance, designed for 1MHz operation. Features a ferrite core and unshielded wirewound construction, offering a 46 Q-factor and 120mA saturation current. Rated for 55mA RMS current with 25Ω DC resistance. Housed in a 1210 (3225 metric) case, this component operates from -40°C to 125°C and is supplied on tape and reel.
Wurth Electronics 744032471 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Resistance (DCR) | 25R |
| Height | 2mm |
| Height - Seated (Max) | 0.091inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55mA |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744032471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.