Surface mount fixed inductor featuring a ferrite core, offering 4.7µH inductance with a 20% tolerance. Designed for high frequencies, it operates up to 1MHz with a saturation current of 850mA and a maximum DC current rating of 650mA. This unshielded wirewound component has a DC resistance of 195mΩ and is housed in a 1210 (3225 metric) case, suitable for tape and reel packaging. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7440329004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 195mR |
| Height | 0.078inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| Saturation Current | 850mA |
| Self Resonant Frequency | 43MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440329004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.