Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for high-frequency applications. This unshielded, wirewound ferrite core component offers a 250mA current rating and a DC resistance of 923mΩ. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 19MHz.
Wurth Electronics 7440329220 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 923mR |
| Height | 0.078inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 19MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440329220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.