Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for high-frequency applications. This unshielded, wirewound ferrite core component operates within a -40°C to +125°C temperature range and handles a maximum DC current of 170mA. It exhibits a DC resistance of 1.69Ω and a saturation current of 250mA, with a self-resonant frequency of 15MHz at a test frequency of 1MHz. Packaged in a 1210 (3225 metric) case, it is supplied on cut tape and is RoHS compliant.
Wurth Electronics 7440329470 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 1.69R |
| Height | 0.078inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 15MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440329470 to view detailed technical specifications.
No datasheet is available for this part.