
Shielded wirewound surface mount inductor with 0.68µH inductance and 20% tolerance. Features a 2.5A current rating, 35mΩ DC resistance, and 3.5A saturation current. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 150MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744040240068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 35mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 150MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744040240068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.