
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a saturation current of 1.25A and a maximum DC current of 1.4A, with a DC resistance of 120mΩ. Its ferrite core and semi-shielded construction contribute to reliable performance at a test frequency of 1MHz. The compact 1008 package is supplied on tape and reel for automated assembly.
Wurth Electronics 74404024033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 120mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 66MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
