
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, semi-shielded construction, and a current rating of 850mA (RMS and max DC). Offers a low DC resistance of 300mΩ and a saturation current of 1A. Operates within a temperature range of -40°C to 125°C, with a test frequency of 1MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404024068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 300mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 40MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.