
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 460mA with a DC resistance of 830mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 74404024180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 830mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 26MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.