
Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a ferrite core and semi-shielded construction, operating within a temperature range of -40°C to 125°C. Rated for 450mA RMS current with a DC resistance of 910mΩ at 1MHz test frequency. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404024220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 910mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 22MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404024220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.