Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, rated for 3A RMS current. Features a ferrite core, 0.018 Ohm DC resistance, and a saturation current of 2.8A. Operates across a wide temperature range of -40°C to 125°C. This component is supplied in tape and reel packaging.
Wurth Electronics 744040320047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 18mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 304MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744040320047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.