Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.8A current rating, and 50mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.7A and RMS current of 1.8A. This shielded wirewound component is supplied on tape and reel.
Wurth Electronics 74404032022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 50mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 75MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032022 to view detailed technical specifications.
No datasheet is available for this part.