Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a current rating of 1.16A and a DC resistance of 120mΩ. Operating within a temperature range of -40°C to 125°C, it utilizes a ferrite core and provides semi-shielding. The inductor is supplied on tape and reel, suitable for automated assembly.
Wurth Electronics 74404032068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.16A |
| DC Resistance (DCR) | 120mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.16A |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Self Resonant Frequency | 42MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.