Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for automotive applications. This semi-shielded, wirewound power inductor operates with a maximum DC current of 730mA and a saturation current of 800mA. It exhibits a DC resistance of 300mΩ and a test frequency of 100kHz, with a self-resonant frequency of 23MHz. Constructed with a ferrite core, it measures 3mm in width, 118mil in length, and 1.5mm in height, operating within a temperature range of -40°C to 125°C.
Wurth Electronics 74404032150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 300mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 23MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404032150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.