Surface mount fixed inductor with 33µH nominal inductance and 20% tolerance. This general-purpose, semi-shielded wirewound power inductor features a rated current of 0.65A and a DC resistance of 0.628Ω. Operating across a temperature range of -40°C to 125°C, it is designed for automotive applications with a package size of 4mm x 3.7mm x 1.2mm.
Wurth Electronics 74404041330 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 3.7 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.628 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74404041330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.