Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for automotive applications. This wirewound power inductor offers a saturation current of 4.3A and a maximum DC current rating of 2.95A, with a low DC resistance of 31mΩ. Operating within a temperature range of -40°C to 125°C, it utilizes a ferrite core and provides semi-shielding. The component is supplied on tape and reel, with a package size of 1515.
Wurth Electronics 74404042015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.95A |
| DC Resistance (DCR) | 31mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.157inch |
| Max DC Current | 2.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.95A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 100MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.