Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, rated for 2.2A RMS and 3.4A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 42mΩ. This component is supplied in tape and reel packaging, adhering to RoHS compliance.
Wurth Electronics 74404042022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 42mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 70MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.