Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.7A, with a DC resistance of 70mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 74404042047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 70mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 44MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042047 to view detailed technical specifications.
No datasheet is available for this part.