Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component offers a current rating of 1.45A and a low DC resistance of 98mΩ. Operating across a wide temperature range of -40°C to 125°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Wurth Electronics 74404042068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 98mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 39MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.