
Surface mount fixed inductor for power applications. Features 100µH inductance with a 20% tolerance, operating at 0.1MHz. Rated for 0.42A maximum current with a DC resistance of 1.43Ω. Designed for a wide operating temperature range of -40°C to 125°C.
Wurth Electronics 74404042101 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.43 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74404042101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.