Surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, semi-shielded construction, and a current rating of 650mA. Offers a DC resistance of 460mΩ and a saturation current of 900mA. Operates across a temperature range of -40°C to 125°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404042330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 460mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.157inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 14MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404042330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.