Surface mount fixed inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 3.8A current rating, and 19mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 5.3A and self-resonant frequency of 77MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404054022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 19mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 77MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.