
Surface mount fixed inductor featuring 3.3µH inductance with a 30% tolerance, designed for automotive applications. This semi-shielded, wirewound power inductor operates with a 3.4A current rating and a saturation current of 4.3A. It offers a low DC resistance of 24mΩ and a test frequency of 100kHz, with a self-resonant frequency of 48MHz. The ferrite core material and 2020 package size, measuring 5mm x 5mm x 4mm, ensure reliable performance within an operating temperature range of -40°C to 125°C.
Wurth Electronics 74404054033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 24mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 48MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.