
Wurth Electronics 74404054047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Height - Seated (Max) | 0.157inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 43MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
