Wurth Electronics 74404054101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 560mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 7.2MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.