
Surface mount fixed inductor with 33µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, semi-shielded construction, and a current rating of 1.2A (RMS and Max DC). DC resistance is 188mΩ, with a saturation current of 1.4A. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404054330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 188mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 13MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.