
Surface mount fixed inductor with 1µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, semi-shielded construction, and a current rating of 5.2A. Offers a low DC resistance of 10mΩ and a saturation current of 7.5A. Operates across a wide temperature range of -40°C to 125°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404063010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 10mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 130MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
