Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a semi-shielded ferrite core, 2.4A RMS current rating, and a low DC resistance of 47mΩ. Operates across a wide temperature range from -40°C to 125°C, with a saturation current of 2.8A and a self-resonant frequency of 40MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404063068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 47mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 40MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.