Surface mount fixed inductor with 8.2µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, rated for 2.25A RMS current and 2.5A saturation current. DC resistance is 55mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 74404063082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.25A |
| DC Resistance (DCR) | 55mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 33MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.