Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, rated for 1.95A RMS current and a saturation current of 2.2A. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 72mΩ. This component is RoHS compliant and supplied in tape and reel packaging.
Wurth Electronics 74404063100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 72mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 31MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.