Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.06A at 100kHz. It exhibits a DC resistance of 315mΩ and a saturation current of 1.3A, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this RoHS compliant inductor is suitable for automotive environments.
Wurth Electronics 74404063470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Resistance (DCR) | 315mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.06A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 14MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.