
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers semi-shielding, operating within a temperature range of -40°C to 125°C. It supports a maximum DC current of 860mA, with a DC resistance of 360mΩ. The inductor has a test frequency of 100kHz and a self-resonant frequency of 11MHz, packaged in tape and reel for automated assembly.
Wurth Electronics 74404063680 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Resistance (DCR) | 360mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 11MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404063680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
