Surface mount fixed inductor featuring 1.8µH inductance with a 30% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a DC resistance of 12mΩ. Rated for a maximum DC current of 4.95A and a saturation current of 8.4A, it operates within a temperature range of -40°C to 125°C. The inductor measures 6mm in width and 4.5mm in height, packaged on tape and reel.
Wurth Electronics 74404064018 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.95A |
| DC Resistance (DCR) | 12mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 4.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.95A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Self Resonant Frequency | 79MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404064018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.