Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance. This semi-shielded, wirewound power inductor operates with a maximum DC current of 800mA and a saturation current of 1A. It exhibits a DC resistance of 433mΩ and a test frequency of 100kHz. Constructed with a ferrite core, it measures 6mm in width, 0.236 inches in length, and 4.5mm in height, with a seated height of 0.177 inches. Operating within a temperature range of -40°C to 125°C, this component is RoHS compliant and supplied on tape and reel.
Wurth Electronics 74404064101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 433mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 6.3MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404064101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.