Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a saturation current of 1.8A and a DC resistance of 137mΩ. Operating within a temperature range of -40°C to 125°C, it has a maximum DC current rating of 1.45A and a test frequency of 100kHz. The component is packaged in tape and reel for automated assembly.
Wurth Electronics 74404064330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 137mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 12MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404064330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.