Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance. This semi-shielded, wirewound power inductor operates with a maximum DC current of 3.45A and a saturation current of 4.6A. It offers a low DC resistance of 26mΩ and a test frequency of 100kHz. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Wurth Electronics 74404084082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.45A |
| DC Resistance (DCR) | 26mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 3.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.45A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 25MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404084082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.