Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for automotive applications. This semi-shielded, wirewound power inductor operates with a 2.6A current rating and a saturation current of 3.2A. It exhibits a low DC resistance of 47mΩ at a test frequency of 100kHz, with a self-resonant frequency of 17MHz. The ferrite core component is housed in a nonstandard package, measuring 8mm in width and 4.2mm in height, and is supplied on tape and reel.
Wurth Electronics 74404084150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 47mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 17MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404084150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.