Surface mount fixed inductor with 18µH inductance and 20% tolerance, designed for automotive applications. Features a semi-shielded wirewound construction with a ferrite core, rated for 2.4A RMS current and 2.9A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 53mΩ. This component is supplied in tape and reel packaging.
Wurth Electronics 74404084180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 53mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 16.5MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404084180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.